ABM3-16.000MHZ-B2-T
SMD Crystal - 16.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel ...
BESCHRIJVING
The ABM3-16.000MHZ-B2-T is a miniature ceramic SMD crystal designed for precision frequency control in compact electronic applications. This device operates at 16 MHz in fundamental mode with an equivalent series resistance of 40 O, a load capacitance of 18 pF, and a frequency tolerance of ±50 ppm at +25°C. The crystal features an AT-cut design suitable for RoHS reflow profiles, operates over a temperature range of -10°C to +60°C (standard), and is housed in a hermetically sealed ceramic package with glass sealing that ensures high precision and reliability. With a shunt capacitance of 60 pF maximum and drive level of 10–100 µW, this crystal is ideal for cellular telephones, communication equipment, and wireless applications where compact size and frequency stability are essential.
Zoekwoorden: ABM316000MHZB2T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM3-16.000MHZ-B2-T RoHS-conform?
Ja, ABM3-16.000MHZ-B2-T is RoHS-conform.
Wat is de levertijd voor ABM3-16.000MHZ-B2-T?
De standaard levertijd voor ABM3-16.000MHZ-B2-T is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10.000
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands