ABM12W-27.1200MHZ-7-D1X-T3
Low Profile SMD Quartz Crystal - 27.1200MHZ ±10ppm - 7pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel ...
BESCHRIJVING
ABM12W-27.1200MHZ-7-D1X-T3 is an IoT-optimized low-profile quartz crystal designed for energy-saving wearables and wireless applications. The device operates at a fundamental frequency of 27.12 MHz with a load capacitance of 7 pF and frequency stability of ±15 ppm over the operating temperature range of -40°C to +85°C. It features an exceptionally low profile of 0.4 mm maximum height with compact dimensions of 1.6 × 1.2 mm, making it ideal for height-constrained designs, and is seam-sealed for long-term reliability with low plating capacitance and optimized equivalent series resistance. This crystal is well-suited for Bluetooth/BLE modules, wireless connectivity, ultra-low power microcontrollers, NFC applications, and ISM band devices where compact form factor and low power consumption are critical requirements.
Zoekwoorden: ABM12W271200MHZ7D1XT3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM12W-27.1200MHZ-7-D1X-T3 RoHS-conform?
Ja, ABM12W-27.1200MHZ-7-D1X-T3 is RoHS-conform.
Wat is de levertijd voor ABM12W-27.1200MHZ-7-D1X-T3?
De standaard levertijd voor ABM12W-27.1200MHZ-7-D1X-T3 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.000
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 3000
MOQ voor niet-voorraadhoeveelheid: 3000
Meerdere: 3000
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands