ABM12W-27.0000MHZ-7-D1X-T3
Low Profile SMD Quartz Crystal - 27.0000MHZ ±10ppm - 7pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel ...
BESCHRIJVING
ABM12W-27.0000MHZ-7-D1X-T3 is an IoT-optimized low-profile quartz crystal designed for energy-saving wearables and wireless applications. The device operates at a fundamental frequency of 27.0000 MHz with a 7 pF load capacitance, featuring an exceptionally compact form factor of 1.6 × 1.2 × 0.4 mm that is ideally suited for height-constrained designs. It delivers a frequency tolerance of ±10 ppm at +25°C with frequency stability of ±10 ppm over the operating temperature range of -40°C to +125°C, and provides an equivalent series resistance (ESR) of less than 80 O at the 27 MHz frequency point. The crystal is seam-sealed for long-term reliability and features low plating capacitance with optimized ESR characteristics. This component is widely used in Bluetooth/BLE modules, wireless connectivity devices, ultra-low power microcontrollers, and IoT applications requiring compact, reliable timing solutions.
Zoekwoorden: ABM12W270000MHZ7D1XT3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM12W-27.0000MHZ-7-D1X-T3 RoHS-conform?
Ja, ABM12W-27.0000MHZ-7-D1X-T3 is RoHS-conform.
Wat is de levertijd voor ABM12W-27.0000MHZ-7-D1X-T3?
De standaard levertijd voor ABM12W-27.0000MHZ-7-D1X-T3 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.000
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 3000
MOQ voor niet-voorraadhoeveelheid: 3000
Meerdere: 3000
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands