ABM12W-24.0000MHZ-8-D1X-T3
A low-profile 24.0000 MHz quartz crystal featuring an 8 pF load capacitance and ±20 ppm stability, optimized for IoT and wearable applications. ...
BESCHRIJVING
The ABM12W-24.0000MHZ-8-D1X-T3 is a low-profile quartz crystal designed for energy-saving applications. It operates at a fundamental frequency of 24.0000 MHz with a specified load capacitance of 8 pF. This component ensures high precision with a frequency tolerance of ±10 ppm at 25°C and a frequency stability of ±20 ppm over a wide operating temperature range of -40°C to +85°C. Housed in a compact 1.6 x 1.2 x 0.4mm seam-sealed package for long-term reliability, it features a maximum equivalent series resistance (ESR) of 100 Ω. Its optimized performance and small footprint make it ideal for height-constrained designs such as wearables, wireless modules, Bluetooth Low Energy (BLE), and other IoT devices.
Zoekwoorden: ABM12W240000MHZ8D1XT3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM12W-24.0000MHZ-8-D1X-T3 RoHS-conform?
Ja, ABM12W-24.0000MHZ-8-D1X-T3 is RoHS-conform.
Wat is de levertijd voor ABM12W-24.0000MHZ-8-D1X-T3?
De standaard levertijd voor ABM12W-24.0000MHZ-8-D1X-T3 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8.212
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands