2652
The 2652 is a flat insulating washer made from natural Nylon 6/6, designed for use with #2 screws. ...
BESCHRIJVING
The 2652 is a flat insulating washer used for providing electrical insulation and mechanical spacing in electronic assemblies. Manufactured from natural Nylon 6/6, this component has an inner diameter of 0.093 inches, an outer diameter of 0.250 inches, and a thickness of 0.031 inches. It is specifically designed to provide clearance for a #2 screw, making it suitable for applications such as mounting components on circuit boards or chassis where reliable insulation is critical.
Zoekwoorden: 2652
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2652 RoHS-conform?
Ja, 2652 is RoHS-conform.
Wat is de levertijd voor 2652?
De standaard levertijd voor 2652 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 520
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands