MA1-8053
ABB-PILOT DEVICES - 22MM MODULAR ENCLOSED - ACCESS ...
BESCHRIJVING
MA1-8053 is a protective shroud accessory designed for use with ABB pilot devices in the modular range. This enclosure accessory features compact dimensions of 0.048 m width, 0.054 m height, and 0.048 m depth, with a net weight of 0.02 kg. The shroud is compatible with multiple pilot device models including MPET3, MPET4, MPEP3, MPEP4, MPEK3, MPEK4, MPMT3, MPMT4, MPMP3, and MPMP4. It complies with EU RoHS Directive 2002/95/EC and Directive 2003/11/EC for environmental safety. This accessory is ideal for protecting and enhancing the functionality of control circuit devices in low voltage control product applications.
Zoekwoorden: MA18053
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MA1-8053 RoHS-conform?
Ja, MA1-8053 is RoHS-conform.
Wat is de levertijd voor MA1-8053?
De standaard levertijd voor MA1-8053 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 56
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands