B7D-40-00-01
Mini Contactor - 4 Pole - 4 NO - 24 VDC Control Voltage - 7A Max. Operating Current - Screw Terminals - DIN Rail Mount. ...
BESCHRIJVING
The ABB part B7D-40-00-01 is a high-performance control switch that is designed to provide precise and reliable operation in various industrial applications. This compact and durable switch features a 4-position selector knob that allows for easy and efficient control of motor direction and speed. Its robust construction and advanced engineering ensure long-lasting performance and high resistance to impacts and vibrations. With its versatile design, the ABB B7D-40-00-01 is suitable for use in a wide range of industries, including manufacturing, automation, and power generation. Trust in the reliability and functionality of this top-quality control switch to enhance the efficiency and productivity of your operations.
Zoekwoorden: B7D400001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is B7D-40-00-01 RoHS-conform?
Ja, B7D-40-00-01 is RoHS-conform.
Wat is de levertijd voor B7D-40-00-01?
De standaard levertijd voor B7D-40-00-01 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan direct verzenden
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands