5490
The 5490 is a 3.7 mil gray PTFE extruded film tape featuring a silicone adhesive for high-temperature and chemical-resistant applications. ...
BESCHRIJVING
The 3M™ PTFE Film Tape 5490 is an extruded polytetrafluoroethylene (PTFE) film tape with a high-performance silicone adhesive. This gray tape has a total thickness of 3.7 mil, with a 2 mil backing, and exhibits a tensile strength of 22 lbs/in and an adhesion to steel of 27 oz/in. It is designed to resist curling during unwind and provides an exceptionally slick, non-stick surface. Its chemical resistance makes it ideal for sealing and masking applications where durability and a clean release are required.
Zoekwoorden: 5490
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5490 RoHS-conform?
Ja, 5490 is RoHS-conform.
Wat is de levertijd voor 5490?
De standaard levertijd voor 5490 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 18 Rolls
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 5 Rolls
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands