MIC5158YM
Microchip TechnologyLDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin SOIC N Tube .. see full description
Supplier:
Microchip Technology
Part No:
MIC5158YM
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
TUBE
Dimension:
8.64 x 3.9 x 1.48 mm
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Output Type:
Adjustable,Fixed
Maximum Power Dissipation:
N/A
Operation Mode:
Linear
Input Voltage:
3 to 36 V
Family:
MIC5158
Maximum Supply Current:
10 mA
Maximum Output Current:
N/A
The MICROCHIP TECH. part MIC5158YM is a versatile LDO (Low Dropout) controller regulator that offers both adjustable and fixed output voltage options. It can effectively regulate input voltage ranging from 1.3V to 36V, providing a steady 5V output. This 14-pin SOIC package comes in a convenient tube format for easy handling and organization. It is a reliable solution for various applications that require precise voltage regulation, such as industrial controls, automotive electronics, and portable devices. The MIC5158YM provides superb performance in terms of output stability, efficiency, and thermal management.
Search Keywords:
MIC5158YM
Different packaging options available. See Alternatives
IN STOCK:
1,134
Can Ship immediately
Manufacturer Stock:
2,052
can ship
5/20/24
Minimum Order:
54
Multiple:
54
Factory Lead-Time
7 Weeks
can ship
6/28/24
Quantity
Unit Price
Ext. Price
54
$4.631
$250.074
108
$4.227
$456.516
270
$4.185
$1,129.950
540
$4.164
$2,248.560
1,026
$4.144
$4,251.744
2,538
$4.123
$10,464.174
5,022
$4.102
$20,600.244
7,506
+
$4.082
$30,639.492
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
6PCR-09-006
Barrier Block - 9 Circuits - 9 Entries - 0.375" (9.53mm) Pitch - 25A 300V - 12 to 22 AWG -...
FFB0412SHN-F00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 54.5dB (40 X 40 X 28mm)
2314578-2
Header - Male Pins - 40 Position (32 Signal / 8 Power) - 0.100" (2.54mm) Pitch - Multi-Bea...