help desk software
6PCR-09-006 by te connectivity / buchanan brand
Image is representational - see mfr. specs

6PCR-09-006

TE Connectivity / Buchanan Brand

Barrier Block - 9 Circuits - 9 Entries - 0.375" (9.53mm) Pitch - 25A 300V - 12 to 22 AWG - Screws with Captive Plate Top / PC Pin Bottom Termination. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 6PCR-09-006 from TE Connectivity / Buchanan Brand is barrier block with screws with captive plate top and PC pin bottom termination. This barrier block has 9 circuits, 9 entries and 0.375" (9.53mm) pitch. The 6PCR-09-006 accept 12 to 22 AWG wires and operate at 25A current rating and 300V voltage rating. Dimensions of this barrier block are: 87.27 mm L x 16 mm D x 17.78 mm H. Operating temperature range is up to 105°C.

Product Highlights:

  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Right Angle Mount Angle

Search Keywords: 6PCR09006

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCR-09-006
Alias/AKA:
1437652-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
9
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C

IN STOCK: 0

MOQ for out of Stock Qty: 1250

Factory Lead-Time 24 Weeks

Qty
Unit Price
1,250
$8.05
2,500
$4.11
3,750
$2.80
5,000 +
$2.74
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides