描述
71.325.2428.0 is a Size 24 industrial multipole connector housing designed for 24-pole plus ground applications manufactured by Wieland Electric. The housing features an M25 thread and is available with either a cable gland (gland type 0) or threaded collar (gland type 1) configuration. Key dimensions include a length of 140 mm (with cable gland) or 144 mm (with threaded collar), width of 43 mm (cable gland) or 52 mm (threaded collar), and height of 28 mm (cable gland) or 56.5 mm (threaded collar). The housing provides mounting holes with M4 threads (d1 = 4.3 mm) and supports degrees of protection IP 55 standard, with IP 65 achievable using matching cable glands. This connector housing is widely used in industrial control systems, machinery interconnections, and applications requiring robust multipole electrical connections with reliable cable management.
搜索关键词: 7132524280
规格
常见问题
71.325.2428.0 是否符合 RoHS 标准?
是的,71.325.2428.0 符合 RoHS 标准。
71.325.2428.0 的交货期是多少?
71.325.2428.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 12
可立即发货
工厂交货期 3 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands