10-03218
The 10-03218 is a 4500 mm cable assembly with a 3.5 mm 4-conductor audio plug on one end and tinned wire leads on the other. ...
BESCHRIJVING
The 10-03218 is a 4.5-meter cable assembly that terminates with a 3.5mm 4-conductor audio plug and opposite tinned wire ends. It is constructed with 28 AWG wire which is rated for 300V and 80°C. The cable includes a foil shield for signal protection and is housed within a 3.8 mm black PVC jacket. This RoHS-compliant assembly is function-tested for shorts, opens, and intermittent connections, making it a reliable choice for audio or data applications requiring a pigtail connection.
Zoekwoorden: 1003218
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-03218 RoHS-conform?
Ja, 10-03218 is RoHS-conform.
Wat is de levertijd voor 10-03218?
De standaard levertijd voor 10-03218 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands