CWT-3-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part CWT-3-W122-5 is a high-quality connector terminal designed for various applications. This solder sleeve shield terminator is made from cross-linked modified polyolefin material, which provides excellent durability and protection against environmental factors. Additionally, the transparent design allows for easy visual inspection, ensuring proper installation and performance. With its reliable performance and easy-to-use design, the CWT-3-W122-5 is an ideal choice for various electrical and electronic systems.
Productkenmerken:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 2.70 mm
- Shield O.D. (Min.) = 1.80 mm
- With Preinstalled Lead
Zoekwoorden: CWT3W1225
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CWT-3-W122-5 RoHS-conform?
Nee, CWT-3-W122-5 is niet RoHS-conform.
Wat is de levertijd voor CWT-3-W122-5?
De standaard levertijd voor CWT-3-W122-5 is ongeveer 45 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.416
Verzending today, als u bestelt in
In bestelling:
2.500
kan verzenden 5-10-27
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 45 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands