207W656-100/184-0-CS5657
The 207W656-100/184-0-CS5657 is a straight, heat-shrinkable molded boot made from semi-flexible ZEROHAL polyolefin with an internal adhesive coating. ...
描述
The 207W656-100/184-0-CS5657 is a straight Thermofit molded boot designed to provide environmental sealing and strain relief for cable assemblies. It is manufactured from a semi-flexible, ZEROHAL polyolefin material (RT-1323) and comes pre-coated with an internal adhesive (type /184). Upon heating, the boot shrinks from as-supplied entry diameters of 2.10 inches down to recovered minimum diameters of 1.10 inches and 0.70 inches. The final recovered length after shrinking is 6.90 inches, providing substantial coverage. Its ZEROHAL properties make it suitable for use in enclosed environments where low smoke and fume emission are critical, such as in rail, marine, and aerospace applications.
搜索关键词: 207W6561001840CS5657
规格
常见问题
207W656-100/184-0-CS5657 是否符合 RoHS 标准?
是的,207W656-100/184-0-CS5657 符合 RoHS 标准。
207W656-100/184-0-CS5657 的交货期是多少?
207W656-100/184-0-CS5657 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
有存货: 40
发货 today, 输入设置值。
工厂交货期 30 周
English
中文 / 汉语
Deutsch
Español
Nederlands