202F211-50-0
The 202F211-50-0 is a straight, lipped, heat-shrinkable boot made from a flexible Viton® polymer blend, designed to provide strain relief for circular connectors. ...
DESCRIPTION
The 202F211-50-0 is a straight, lipped boot designed to provide strain relief for harness systems using circular connectors. Constructed from a flexible Viton® polymer blend, this boot is compatible with all Raychem grooved adapters of the appropriate shell size. As supplied, it features a minimum entry diameter of 23.9 mm and a maximum exit diameter of 9.9 mm. After unrestricted recovery, the boot shrinks to a minimum entry diameter of 17.3 mm and a maximum exit diameter of 6.6 mm, with a recovered length of 105.9 mm. This component is ideal for protecting cable-to-connector terminations in demanding applications.
Search Keywords: 202F211500
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 202F211-50-0 RoHS compliant?
Yes, 202F211-50-0 is RoHS compliant.
What is the lead time for 202F211-50-0?
The standard lead time for 202F211-50-0 is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 19
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands