D38999/26WD18PA
Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port ...
DESCRIPCIÓN
D38999/26WD18PA is a MIL-DTL-38999 Series III subminiature connector featuring a straight plug configuration with environmentally sealed design for harsh environment applications. The connector employs a threaded 360° turn coupling mechanism and is available with stainless steel, aluminum, or composite shell materials, with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. It supports up to 187 maximum signal contacts using AS39029 contact type in crimp, solder cup/eyelet, or PCB tail styles, with shell sizes ranging from 9 to 25 and contact sizes of 8, 10, 12, 16, 20, 22, and 23. The connector operates across a temperature range of -65°C to +200°C (depending on shell finish), provides scoop-proof and EMI control features with spring fingers, and offers 500 mating cycles durability with higher durability versions available. These connectors are widely used in aerospace, defense, and marine systems where environmental sealing, ruggedness, and reliable electrical connectivity are essential.
Palabras clave de búsqueda: D3899926WD18PA
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple D38999/26WD18PA con la normativa RoHS?
No, D38999/26WD18PA no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de D38999/26WD18PA?
El plazo de entrega estándar de D38999/26WD18PA es de aproximadamente 24 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 31
Puede enviar inmediatamente
Plazo de entrega de fábrica 24 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands