help desk software
T2020011008-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2020011008-000

DDM-0.75 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2020011008-000 is a gold-plated male crimp contact (DDM-0.75) designed for use in heavy duty connector applications. This contact is constructed from copper alloy material and features gold plating for enhanced conductivity and corrosion resistance. It is rated for 10A current capacity and accommodates 0.75 mm² (18 AWG) wire gauge with a stripping length of 8.0 mm. The contact resistance is =3mO, ensuring reliable electrical connections. These crimp contacts are ideal for industrial automation, control systems, and harsh environment applications where dependable power and signal transmission is required.

Search Keywords: T2020011008000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2020011008-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Contact Base Material:
Copper Alloy
Contact Mating Area Plating Material:
Gold
Contact Termination Area Plating Material:
Gold
Contact Classification:
Signal/Power
Contact Type:
Pin
Wire/Cable Size:
.75
Contact Current Rating (Max):
10 A
Circuit Application:
Power & Signal
Sealable:
No
Termination Method to Wire & Cable:
Crimp

FREQUENTLY ASKED QUESTIONS

Is T2020011008-000 RoHS compliant?

Yes, T2020011008-000 is RoHS compliant.

What is the lead time for T2020011008-000?

The standard lead time for T2020011008-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,755

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$1.8200
300
$1.7100
500
$1.5900
1,000
$1.5200
2,500
$1.3800
5,000
$1.2200
7,500
$1.1700
10,000 +
$1.0098