help desk software
T1329030111-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T1329030111-000

H3A-MTG-PG11 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T1329030111-000 is a metal hood and housing component for TE Connectivity's heavy-duty connector series, specifically designed for top entry cable entry applications. This product features a PG thread mounting interface and is constructed from metal materials, providing robust protection and durability in industrial environments. The hood is compatible with H3A series connector systems and supports standard PG thread sizes for secure panel or bulkhead mounting. It is commonly used in industrial machinery, control systems, and harsh environment applications where reliable electrical connections and mechanical protection are essential.

Search Keywords: T1329030111000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1329030111-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BOX
Type:
Backshells
Shell Size:
1
Angular Function:
180 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Aluminum Die Cast
Dimension:
33.6 x 24.5 x 55.8mm mm

FREQUENTLY ASKED QUESTIONS

Is T1329030111-000 RoHS compliant?

Yes, T1329030111-000 is RoHS compliant.

What is the lead time for T1329030111-000?

The standard lead time for T1329030111-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$6.18
30
$5.82
100
$5.18
250
$4.66
500
$4.12
1,000
$3.67
2,500
$3.43
5,000 +
$3.35