5-2232264-3
PTL 2X3 CAP PANEL MT GLW WIRE KEY A DGR ...
描述
5-2232264-3 is a 6-position glow wire rated panel mount cap housing from TE Connectivity's POWER TRIPLE LOCK connector system, designed for reliable power and signal applications. This connector features a 2 x 3 configuration with a temperature rating of 105°C and is constructed from thermoplastic material meeting glow wire test requirements (750°C no flame) per IEC 60335-1. The system offers triple locking mechanisms including cap/plug latching, connector position assurance (CPA), and terminal position assurance (TPA) for enhanced connection reliability. With a voltage rating of 600 VAC/VDC, current rating up to 12 amps, and 6.0 mm centerline pitch, this dark gray housing is ideal for applications requiring secure wire-to-panel or wire-to-wire connections in environments demanding glow wire compliance.
搜索关键词: 522322643
规格
常见问题
5-2232264-3 是否符合 RoHS 标准?
是的,5-2232264-3 符合 RoHS 标准。
5-2232264-3 的交货期是多少?
5-2232264-3 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 1,877
发货 today, 输入设置值。
已订购:
1,200
可以发货 1/1/27
库存数量的起订量: 50
缺货数量的起订量: 300
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands