MB120S24K01
AC/DC Power Supply Single-OUT 24V 4.1(Convection)A/5(Forced Air)A 120W 6-Pin ...
DESCRIPTION
MB120S24K01 is a 120W single output medical grade AC-DC power supply providing 24V DC output. It delivers 5.0A with 200 LFM airflow cooling or 4.1A with convection cooling, achieving 94% typical efficiency. The unit features 2 x MOPP isolation (4000Vac input-to-output), BF isolation type rating, and is certified to IEC 60601-1 3rd Edition safety standards. With compact dimensions of 2.0" x 4.0" x 1.25" (50.8mm x 101.6mm x 31.8mm), it is ideal for 1U applications. The power supply meets IEC 60601-1-2 4th Edition EMC requirements with Class B conducted and radiated EMI performance, making it suitable for professional healthcare and home health care medical equipment applications.
Search Keywords: MB120S24K01
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MB120S24K01 discontinued?
Yes, MB120S24K01 from Sl Power / Advanced Energy is discontinued (end-of-life October 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MB120S24K01?
The recommended replacement for MB120S24K01 is NGB150S24K from SL Power / Advanced Energy, available from Master Electronics.
Is MB120S24K01 RoHS compliant?
Yes, MB120S24K01 is RoHS compliant.
What is the lead time for MB120S24K01?
The standard lead time for MB120S24K01 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 89
Can Ship immediately
English
中文 / 汉语
Deutsch
Español
Nederlands