help desk software
LMLHK11-1-62-15.0-F-01-V by sensata / airpax
Sensata / AIRPAX Authorized Distributor

LMLHK11-1-62-15.0-F-01-V

A two-pole, 15.0A hydraulic magnetic circuit protector designed for series trip overcurrent protection in 50/60Hz applications, featuring a long delay with inertial delay. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LMLHK11-1-62-15.0-F-01-V is a two-pole hydraulic magnetic circuit protector from the LEL series, providing reliable power switching and accurate circuit control. It is configured for series trip operation with a current rating of 15.0 amperes and features a long delay (Delay 62) with an inertial delay ('F' option) for 50/60Hz circuits, making it tolerant of most transformer and capacitor inrush loads. This model includes a handle-per-pole design and a mid-trip indication feature that moves the handle to a middle position upon electrical overload for easy fault detection. The protector is trip-free, operates in a temperature range from –40°C to +85°C, and is VDE and CCC approved, meeting IEC spacing requirements. Its robust design makes it ideal for international equipment requiring reliable circuit protection.

Search Keywords: LMLHK11162150F01V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LMLHK11-1-62-15.0-F-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is LMLHK11-1-62-15.0-F-01-V RoHS compliant?

Yes, LMLHK11-1-62-15.0-F-01-V is RoHS compliant.

What is the lead time for LMLHK11-1-62-15.0-F-01-V?

The standard lead time for LMLHK11-1-62-15.0-F-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 3

Stock lot only: 1

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$220.781
3
$200.710
6
$194.370
12
$193.880
21
$193.400
51
$176.620
102 +
$156.420