help desk software
AP12-1RC-62-103 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

AP12-1RC-62-103

Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed - Aux Switch ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part AP12-1RC-62-103 is a high-quality magnetic circuit breaker designed for reliable overcurrent protection in electrical circuits. This 2-pole breaker has a 10.00A current rating and a maximum voltage of 240VAC, making it suitable for a variety of applications. Equipped with hook terminals for easy installation, this breaker operates on a 50/60Hz frequency and features a long time delay for added safety. The sealed housing ensures protection against environmental factors, while the auxiliary switch provides additional functionality. Trust the AP12-1RC-62-103 for dependable performance in your electrical system.

Search Keywords: AP121RC62103

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1RC-62-103
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is AP12-1RC-62-103 RoHS compliant?

No, AP12-1RC-62-103 is not RoHS compliant.

What is the lead time for AP12-1RC-62-103?

The standard lead time for AP12-1RC-62-103 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$835.07
3 +
$829.57