AP12-1-51-302
The AP12-1-51-302 is a two-pole, series trip, fully sealed magnetic circuit protector with a 3A rating for DC applications. ...
DESCRIPTION
The AP12-1-51-302 is a two-pole, series configuration magnetic circuit protector designed for reliable overcurrent protection. This fully sealed unit features a nominal current rating of 3.000 amperes, hook terminals, and is configured for DC circuits with a short time delay. Its hydraulic-magnetic design ensures the trip current is stable over a wide temperature range, and a single toggle handle actuates both poles, with an overload in either circuit tripping both simultaneously. The protector is trip-free, meaning it will open the circuit during an overload even if the handle is held in the ON position, making it suitable for critical applications like communication systems, aircraft instrumentation, radar, and power supplies.
Search Keywords: AP12151302
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AP12-1-51-302 RoHS compliant?
No, AP12-1-51-302 is not RoHS compliant.
What is the lead time for AP12-1-51-302?
The standard lead time for AP12-1-51-302 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands