AP12-1-41-702
Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - short time delay - Sealed ...
DESCRIPTION
AP12-1-41-702 is a two-pole hydraulic magnetic circuit protector designed for 400Hz short time delay operation with a nominal current rating of 7.0 amperes. This fully sealed magnetic circuit protector combines power switching and accurate, reliable circuit protection with inverse time delays and trip-free features, operating across DC, 50/60Hz, and 400Hz frequency ranges. The unit features a DC series resistance of 0.025 ohms for delays other than 40, 50, 60, and exhibits trip time characteristics of 0.200 to 7 seconds at 125% rated current, 0.055 to 0.950 seconds at 200% rated current, and faster response at higher overload levels. With an auxiliary switch rating of 3.0 amps at 120 VAC/50 VDC and a weight of 1.8 ounces per pole, this protector is ideal for aerospace, industrial, and military applications requiring precise circuit protection without temperature-dependent trip current variation.
Search Keywords: AP12141702
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AP12-1-41-702 RoHS compliant?
No, AP12-1-41-702 is not RoHS compliant.
What is the lead time for AP12-1-41-702?
The standard lead time for AP12-1-41-702 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands