TM171PDM27R
Controller, Modicon M171/M172/M173, performance display 27 IO, Modbus ...
DESCRIPTION
This product is part of the Modicon M171/M172 range, an offer of controllers for HVAC solutions. This controller offers 2 discrete inputs with sink or source (positive/negative) discrete input logic. The rated supply voltage ranges from 100V to 240V, ±10% AC. It is an IP20 rated product. Its dimensions are 160mm (width) x 10mm (depth) x 96mm (height). It weighs 0.32kg. The main application of this module is HVAC and pumping solution. This product is certified by CE, CURus, CSA and EAC. It meets EN/IEC 60730 standard. It is suitable for DIN rail mount. Modicon M171/M172 benefits maximize profitability and energy efficiency by using scalable automation control with the Modicon M171/M172. Modicon M171/M172 logic controllers and intuitive software EcoStruxure Machine Expert - HVAC are designed for maximizing profitability and energy efficiency.
Search Keywords: TM171PDM27R
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TM171PDM27R RoHS compliant?
Yes, TM171PDM27R is RoHS compliant.
What is the lead time for TM171PDM27R?
The standard lead time for TM171PDM27R is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 4 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands