233P-1.5-ENCL
1-Phase Pumpsaverplus / 230V ...
DESCRIPTION
The 233P is a single-phase pump monitor designed to protect single-phase pumps from dry-well, dead-head, jammed impeller, rapid cycle, overvoltage and undervoltage conditions. The 233P protects 230 volt, 2 or 3 wire, 1/3 to 3hp pumps. A calibration adjustment allows the 233P to be calibrated to your specific pumping applications, thereby reducing the possibility of false or nuisance tripping. A proprietary microcontroller based voltage, power factor and current-sensing circuit constantly monitors for power fluctuations, overcurrent and underload conditions. When an abnormality, such as loss of suction, is detected, the 233P deactivates its output relay and directly disconnects the pump motor. The relay then begins its user-selectable “Restart Delay” (dry-well recovery) timer. When the timer expires or power is removed and reapplied, the relay reactivates its output relay and allows the pump to turn back on. An infrared LED communicates directly with a hand-held diagnostic tool called the Informer (sold separately).
Search Keywords: 233P15ENCL
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 233P-1.5-ENCL RoHS compliant?
Yes, 233P-1.5-ENCL is RoHS compliant.
What is the lead time for 233P-1.5-ENCL?
The standard lead time for 233P-1.5-ENCL is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands