045704-0009-MS
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port ...
描述
The ITT CANNON MS3116F14-19P is a high-quality circular connector designed for reliable and secure connections in various applications. With 19 pins, this connector can accommodate multiple signal or power connections.This connector features solder termination, ensuring a sturdy and durable connection. Its cable mount configuration allows for easy installation on cables or wires.The MS3116F14-19P connector has 19 terminals, providing ample space for multiple connections and ensuring efficient transfer of signals or power. Its single port design simplifies the installation process while maintaining a compact and space-saving footprint.Overall, the ITT CANNON MS3116F14-19P circular connector is a versatile and dependable solution for applications that require a reliable and secure connection with multiple pins and a solder termination.
搜索关键词: 0457040009MS
规格
常见问题
045704-0009-MS 是否符合 RoHS 标准?
不,045704-0009-MS 不符合 RoHS 标准。
045704-0009-MS 的交货期是多少?
045704-0009-MS 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands