045539-0002-MS by itt cannon
ITT CANNON 授权经销商

045539-0002-MS

045539-0002-MS, ITT / Cannon ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

045539-0002-MS is a circular connector straight plug from the KPT series, part of the 26482 Style Series I product line. It features a shell size 24 with 61 socket contacts (size 20) in a 24-61 contact arrangement, utilizing solder cup termination. The connector is constructed with an aluminium alloy shell with olive drab chromate over cadmium plating, polychloroprene insulator and grommet material, and copper alloy contacts with gold-plated contact areas. It offers an operating temperature range of -55°C to +125°C, IP67 water tightness rating, 500 hours salt spray resistance, and vibration resistance up to 200 m/s² at 10 to 2000 Hz. This connector is suitable for demanding military and industrial applications requiring reliable environmental sealing and robust electrical performance.

搜索关键词: 0455390002MS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
045539-0002-MS
别名/又称:
MS3116E24-61S
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

045539-0002-MS 是否符合 RoHS 标准?

不,045539-0002-MS 不符合 RoHS 标准。

045539-0002-MS 的交货期是多少?

045539-0002-MS 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。

有存货: 50

发货 today, 输入设置值。

工厂交货期 21 周

价格 (USD)

数量
单价
1
$112.52
5
$112.24
10
$111.96
13
$111.68
25
$71.47
38
$55.83
50 +
$54.72

工具/3D模型

产品指南