3001-01400027
The 3001 Series consists of a pre-set, single pole, single throw thermal switch available to open or close on temperature rise. The phenolic base is made dust-proof by a metal closure which also provides thermal and electrical isolation for the silver contacts. The low silhouette design makes it an excellent choice where a nonhermetic precision unit is required for tight tolerances. ...
描述
The 3001 Series consists of a pre-set, single pole, single throw thermal switch available to open or close on temperature rise. The phenolic base is made dust-proof by a metal closure which also provides thermal and electrical isolation for the silver contacts. The low silhouette design makes it an excellent choice where a nonhermetic precision unit is required for tight tolerances.
产品亮点:
- Tight tolerances
- Tight differentials
- Low profile<
潜在应用:
- Computers
- Copy machines
- Aircraft
- Radar equipment
- Medical equipment
- Electronic control systems
搜索关键词: 300101400027
规格
常见问题
3001-01400027 是否已停产?
是的,Honeywell 的 3001-01400027 已停产(生命周期结束时间:八月 2020)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
3001-01400027 是否符合 RoHS 标准?
是的,3001-01400027 符合 RoHS 标准。
3001-01400027 的交货期是多少?
3001-01400027 的标准交货期约为 13 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands