LF10WBR-4S
The LF10WBR-4S is a 4-position, front-mount, solder-type waterproof receptacle from the LF series with a bayonet lock. ...
DESCRIPTION
The LF10WBR-4S is a 4-position, shielded, waterproof receptacle connector designed for front-panel mounting. It features a robust bayonet lock mechanism for secure, vibration-resistant mating and is rated IPX7/IPX8 for waterproof performance when mated. This solder-type connector supports a rated current of 10A and a rated voltage of 125V AC/DC, with a low contact resistance of 5mΩ maximum. Certified to TÜV and UL safety standards, it is well-suited for industrial equipment and other applications requiring a reliable, small, and environmentally sealed connection.
Search Keywords: LF10WBR4S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LF10WBR-4S RoHS compliant?
Yes, LF10WBR-4S is RoHS compliant.
What is the lead time for LF10WBR-4S?
The standard lead time for LF10WBR-4S is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 58
Can Ship immediately
Buy all 58 in-stock or the regular minimum order quantity of 60
Stock lot only: 58
Minimum Order Quantity: 60
Multiple: 60
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands