LF10WBP-12S(31)
Miniature Waterproof (IP67/IP68) Shielded Connectors ...
DESCRIPTION
The LF10WBP-12S(31) from Hirose is cable mount circular plug with female sockets and solder cup termination. This bayonet lock connector has 12 positions and shell size 10. The LF10WBP-12S(31) is made of zinc alloy shell and backshell with nickel finish, polyphenylene sulfide (PPS) insert and gold plated copper alloy contacts. This connector contains: backshell, cable clamp, coupling nut and strain relief. Operating temperature range is from -25°C to 85°C.
Search Keywords: LF10WBP12S31
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LF10WBP-12S(31) RoHS compliant?
Yes, LF10WBP-12S(31) is RoHS compliant.
What is the lead time for LF10WBP-12S(31)?
The standard lead time for LF10WBP-12S(31) is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 275
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 10 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands