DF63W-4EP-3.96C
The DF63W-4EP-3.96C is a 4-position, 3.96mm pitch waterproof plug connector designed for internal power supply applications. ...
DESCRIPTION
The DF63W-4EP-3.96C is a 4-position, crimp-style plug from the DF63W series of compact waterproof connectors for internal power supplies. It features a 3.96mm contact pitch and is designed to accommodate cables with an outer jacket diameter of φ2.8 to 3.2mm. This connector is IP67 rated for water resistance when mated, ensuring reliable performance in demanding environments. A robust positive locking structure provides a tactile click to prevent incomplete mating. Its smooth, rounded contour is optimized for wiring inside conduits and small structures, making it ideal for a variety of space-constrained power applications.
Search Keywords: DF63W4EP396C
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DF63W-4EP-3.96C RoHS compliant?
Yes, DF63W-4EP-3.96C is RoHS compliant.
What is the lead time for DF63W-4EP-3.96C?
The standard lead time for DF63W-4EP-3.96C is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
1,000
can ship 11/9/26
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands