1554VAGY
ABS General Purpose Enclosure - 240x160x90mm - Gray/Gray Lid ...
DESCRIPTION
The 1554VAGY is a general-purpose ABS enclosure from the 1554 series, designed to house printed circuit boards and other electronic components. Molded from light gray (RAL 7035) ABS plastic with a UL94-HB flammability rating, it features external dimensions of 9.40 x 6.30 x 3.50 inches. It includes a gasketed lid with a two-piece tongue and groove construction, secured by six M4 stainless steel machine screws, to provide IP66-rated protection against dust and water ingress. This enclosure is ideally suited for indoor applications requiring a robust and sealed housing for sensitive electronics.
Search Keywords: 1554VAGY
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1554VAGY RoHS compliant?
Yes, 1554VAGY is RoHS compliant.
What is the lead time for 1554VAGY?
The standard lead time for 1554VAGY is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 15
Can Ship immediately
Factory Lead-Time 4 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands