LT6X12-I-24D
DC Tubular Solenoid ...
BESCHRIJVING
A420-064837-00 is a long-life DC tubular solenoid designed for intermittent duty cycle applications at 24VDC. This model features a resistance of 53.8 O, power consumption of 11.2 W, and current draw of 446 mA, delivering reliable electromagnetic actuation for industrial control systems. The solenoid includes a plunger weighing 0.57 oz and a total assembly weight of 2.53 oz, with mounting bracket, hex nut, and lockwasher supplied. Pull force performance ranges from 45 oz at 0.050 in. stroke to 1 oz at 0.500 in. stroke under intermittent duty conditions, with a holding force of 39 oz, making it suitable for automation equipment, valve control, and electromagnetic locking applications where intermittent operation (25% on-time, maximum 100 seconds on followed by 300 seconds off) is required.
Zoekwoorden: LT6X12I24D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LT6X12-I-24D RoHS-conform?
Ja, LT6X12-I-24D is RoHS-conform.
Wat is de levertijd voor LT6X12-I-24D?
De standaard levertijd voor LT6X12-I-24D is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands