DESCRIPTION
The GX11TAB is a 150+ ampere 12–800 VDC hermetically sealed DC contactor featuring GIGAVAC's rugged EPIC seal rated to 175°C for enhanced reliability in overcurrent conditions. It offers a main contact arrangement of SPST-NO (Form X) with optional auxiliary contacts (Form A or B), mechanical life of 1,000,000 cycles, and contact resistance of 0.15–0.3 mO typical. The contactor is designed to meet UL1604 for hazardous locations, IP67 for temporary water immersion, and IP69K for pressure washing, with built-in coil suppression for all DC coils eliminating the need for external suppression components. Operating temperature range is -55°C to +85°C, with a typical weight of 0.46 kg, making it ideal for battery-powered systems, renewable energy applications, and harsh industrial environments where low EMI emissions and corrosion resistance are critical.
Search Keywords: GX11TAB
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GX11TAB RoHS compliant?
Yes, GX11TAB is RoHS compliant.
What is the lead time for GX11TAB?
The standard lead time for GX11TAB is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 5
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands