help desk software
DGH106Q2R7C by cornell dubilier/illinois capacitor
Image is representational - see manufacturer specifications

DGH106Q2R7C

The DGH106Q2R7C is a low ESR supercapacitor with a capacitance of 10.0 F and a rated voltage of 2.7 V. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DGH106Q2R7C is a DGH series low ESR supercapacitor designed for applications requiring high pulse power and very fast charge/discharge cycles. It provides 10.0 F of capacitance at a working voltage of 2.7 V, with a low DC ESR of 40 mΩ and an AC ESR of 45 mΩ at 1 kHz. This component can handle a continuous current of 8.4 A and has a leakage current of just 0.03 mA after 72 hours. Due to its high power density and long life of 500,000 cycles, it is ideal for battery backup, pulse power delivery, energy harvesting, and audio systems.

Search Keywords: DGH106Q2R7C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Illinois Capacitor
Part No:
DGH106Q2R7C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is DGH106Q2R7C RoHS compliant?

Yes, DGH106Q2R7C is RoHS compliant.

What is the lead time for DGH106Q2R7C?

The standard lead time for DGH106Q2R7C is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,000

Can Ship immediately

On Order: 1,000   can ship 12/21/26 

Minimum Order Quantity: 200

Multiple: 200

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
200
$1.075
400
$1.064
600
$0.957
1,000
$0.899
2,600
$0.874
5,000
$0.851
7,600
$0.849
10,000 +
$0.846