UA18ESD08PPTI
Carlo Gavazzi UA30 CG ULTRASOON SENSOR - UA18ESD08PPTI ...
描述
The UA18ESD08PPTI is a self-contained multifunctional diffuse ultrasonic sensor designed for precise distance measurement and object detection in industrial environments. It features a sturdy AISI 316L stainless steel housing with an 80-800 mm sensing range, PNP digital output configurable as normally open (NO) or normally closed (NC), and microprocessor-controlled digitally filtered sensor electronics for excellent EMC performance. The sensor operates at 10-30 VDC with a repeatability of 0.5%, beam angle of ±8°, and includes comprehensive protection against short-circuit, reverse polarity, and overvoltage conditions. With an IP67 protection degree, response times of =100 mS, and operating frequency of =5 Hz, this sensor is ideal for automated manufacturing, packaging, and material handling systems requiring reliable and accurate object detection over extended distances.
搜索关键词: UA18ESD08PPTI
规格
常见问题
UA18ESD08PPTI 是否符合 RoHS 标准?
是的,UA18ESD08PPTI 符合 RoHS 标准。
UA18ESD08PPTI 的交货期是多少?
UA18ESD08PPTI 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands