DESCRIPTION
The PL22SHLG110 is a panel-mounted two-colour pilot light indicator designed for industrial control panels and equipment status indication. It features a 22mm diameter housing with high-brightness pure colour LED technology, delivering ultrahigh brightness of =100 cd/m² with excellent colour purity and reliability. The unit is rated for 110VAC/DC operation with a continuous operating life of =100,000 hours, an operating temperature range of -25°C to +70°C, and meets IP 65 protection standards. It incorporates advanced insulation specifications including a rated impulse withstand voltage of 2500VAC (50Hz, 1min) and rated insulation voltage of 500VAC, with allowable voltage fluctuation of ±20%. This pilot light is ideal for applications requiring durable, long-life status indication in industrial environments, offering cULus and CE certifications for global compliance.
Search Keywords: PL22SHLG110
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PL22SHLG110 RoHS compliant?
Yes, PL22SHLG110 is RoHS compliant.
What is the lead time for PL22SHLG110?
The standard lead time for PL22SHLG110 is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 20
Can Ship immediately
Minimum Order Quantity: 4
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands