150816
Quik-Dot Markers Vinyl 0.250 in Dia Black 25 Pk | Brady QD-25-BK-PK ...
描述
150816 is a Brady B-7569 thermal transfer printable flexible vinyl film coated with a permanent pressure sensitive acrylic adhesive. It features a total thickness of 0.105 mm (0.004 in.) and is compatible with MINIMARK™, Globalmark®, Powermark®, and BBP® 31, 33, 35, 37 printers. The material offers excellent adhesion properties with 130 N/100mm to stainless steel and operates within a service temperature range of -20°C to 75°C. With up to 3 years of average outdoor durability and abrasion resistance up to 1000 cycles with R-6000 ribbon, this vinyl film is ideal for pipe markers, arrow tape, warehouse marking, floor marking, warning panels, safety signs, and hazardous substance identification.
搜索关键词: 150816
规格
常见问题
150816 是否符合 RoHS 标准?
是的,150816 符合 RoHS 标准。
150816 的交货期是多少?
150816 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 0 Packages
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands