LCM600Q-T-8
AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Constant Current - 2.4 x 4.5 x 7.5 inches ...
BESCHRIJVING
The LCM600Q-T-8 is a 600 W distributed power front-end AC-DC supply delivering 24 V output with constant current mode operation. It accepts universal input of 85 to 264 VAC at 47 to 440 Hz and delivers up to 27 A maximum continuous current with 600 W maximum power rating. The unit features terminal block input termination, typical full-load efficiency of 89%, and operates over -40°C to +70°C with linear derating to 50% from 50°C to 70°C. Key specifications include ±0.5% set point tolerance, ±2% combined line/load regulation, 240 mV output ripple (0–50°C), and 2% peak deviation transient response with recovery time under 300 µs. The supply incorporates advanced protection features including overvoltage, overcurrent, and overtemperature protection, PMBus communication interface, and supports up to 10 units in parallel with forced load sharing. Industrial and medical safety approvals (UL/CSA, TUV, CB, CCC) make it suitable for industrial, medical, military, and process automation applications.
Zoekwoorden: LCM600QT8
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LCM600Q-T-8 RoHS-conform?
Ja, LCM600Q-T-8 is RoHS-conform.
Wat is de levertijd voor LCM600Q-T-8?
De standaard levertijd voor LCM600Q-T-8 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Verzending today, als u bestelt in
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands