描述
RTHP6201SNH-50PS2 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications. The connector features multiple shell size options (8 through 18) with various insert arrangements supporting contact sizes from 20 down to 8, accommodating wire ranges from 20-30 AWG to 8-16 AWG depending on configuration. It provides IP65 to IP69K rating in mated condition and supports amperage and voltage ratings ranging from 7.5A/250V to 45A/1000V depending on the specific insert arrangement. The connector is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where robust, durable connections are required in indoor/outdoor environments.
搜索关键词: RTHP6201SNH50PS2
规格
常见问题
RTHP6201SNH-50PS2 是否符合 RoHS 标准?
是的,RTHP6201SNH-50PS2 符合 RoHS 标准。
RTHP6201SNH-50PS2 的交货期是多少?
RTHP6201SNH-50PS2 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 44
可立即发货
缺货数量的起订量: 13
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands