MS3102R22-22S
The MS3102R22-22S is a lightweight, environmental-resisting, cylindrical box mounting receptacle with 4 size 8 socket contacts. ...
DESCRIPTION
The MS3102R22-22S is a lightweight, environmental resisting box mounting receptacle from the MIL-DTL-5015 series. This connector features a size 22 shell with a 1.3750-18NEF Class 2A thread and a square flange for secure panel installation. It is configured with the 22-22 insert arrangement, providing 4 size 8 socket contacts rated for 'A' service. As part of the MS-R series, it is shorter and lighter than other environmental classes, offering high reliability under adverse conditions, making it suitable for new designs in military, aerospace, and industrial applications.
Search Keywords: MS3102R2222S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MS3102R22-22S RoHS compliant?
No, MS3102R22-22S is not RoHS compliant.
What is the lead time for MS3102R22-22S?
The standard lead time for MS3102R22-22S is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Ships today, if you order in
MOQ for out of Stock Qty: 13
Factory Lead-Time 28 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands