97-3057-1007(676)
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Bright Nickel Automotive ...
描述
The 97-3057-1007(676) is an MS3057A type cable clamp accessory designed for use with Amphenol 97 series cylindrical connectors. This clamp is specified for shell sizes 12SL, 14, and 14S, and accommodates a maximum cable outer diameter of 7/16 inch (11.10 mm). It features two clamping halves that float to provide maximum strain relief for jacketed cables or wires protected by tubing. The (676) suffix indicates a bright nickel plating finish. This accessory is essential for securing cables to connectors, preventing stress on the electrical terminations in a variety of commercial and industrial applications.
搜索关键词: 9730571007676
规格
常见问题
97-3057-1007(676) 是否符合 RoHS 标准?
是的,97-3057-1007(676) 符合 RoHS 标准。
97-3057-1007(676) 的交货期是多少?
97-3057-1007(676) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 42
发货 today, 输入设置值。
购买全部 42 个现货或常规最小订购数量 50
已订购:
2,500
可以发货 1/28/27
已订购:
1,250
可以发货 2/8/27
仅库存批次: 42
最小订购数量: 50
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands