G630H9812248EU
G630H9812248EU-PCIe Straddle 98P 15Au ...
DESCRIPTION
G630H9812248EU is a PCI Express Gen 3.0 straddle-type card edge connector designed for surface-mount technology (SMT) applications. This 98-pin connector complies with PCI SIG Gen 1.0–3.0 standards and features a modular design with PA9T housing and 15 µm gold plating for reliable electrical performance. The connector exhibits an insertion force of 1.15 N maximum per contact pair, a withdrawal force of 0.15 N minimum per contact pair, and a contact retention force of 0.5 kgf minimum per pin, with a durability rating of 50 cycles. It delivers a current rating of 1.1 A minimum per pin and a voltage rating of 50 V AC (rms), with initial contact resistance of 30 milliohms maximum and final contact resistance change of 20 milliohms maximum. This connector is ideal for high-performance computing platforms including PCs, workstations, and servers requiring robust PCIe connectivity.
Search Keywords: G630H9812248EU
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is G630H9812248EU RoHS compliant?
Yes, G630H9812248EU is RoHS compliant.
What is the lead time for G630H9812248EU?
The standard lead time for G630H9812248EU is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,990
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands