76383-402LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle. ...
描述
The 76383-402LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable electrical connections with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, and features 4-wall contact design for signal protection. The connector has floating solder tails with self-centering on circuit pads to assure coplanarity, with an insertion depth of 4.85 mm providing 3.81 mm wipe, and can mate with very short pins (5 mm) while being stackable end-to-end and side-by-side. Electrical performance includes a maximum current rating of 2.5 A per contact, contact resistance of 15 mO maximum initially and 20 mO maximum after environmental tests, and dielectric withstanding voltage of 800 V. This connector is suitable for personal care devices, home automation systems, and industrial applications such as robotics and power tools, where reliable low-profile interconnections are required.
搜索关键词: 76383402LF
规格
常见问题
76383-402LF 是否符合 RoHS 标准?
是的,76383-402LF 符合 RoHS 标准。
76383-402LF 的交货期是多少?
76383-402LF 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 5,400
发货 today, 输入设置值。
库存数量的起订量: 5000
缺货数量的起订量: 5000
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands