66987-011LF
Berg Duflex Housing - single row - 2x11 Position. ...
描述
The 66987-011LF is a double-row DUFLEX flex circuit connector designed for reliable low-insertion-force connections with FCC/FPC cables. It features a dual beam contact design with pre-stressed contact beams that provide 0.30N minimum to 0.6N maximum insertion force, accommodating 0.62mm square or round pins as short as 5mm. The connector supports 2 to 36 contacts per row with a housing height of 6.34mm for the double-row configuration and accommodates cable thickness of 0.3 ± 0.05mm. Available with 0.75µm gold or 5.00µm tin-lead plating options, this connector is ideal for industrial control equipment, business and retail equipment, and other large-volume applications where mass-termination and cost reduction are priorities.
搜索关键词: 66987011LF
规格
常见问题
66987-011LF 是否符合 RoHS 标准?
是的,66987-011LF 符合 RoHS 标准。
66987-011LF 的交货期是多少?
66987-011LF 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
有存货: 2,100
发货 today, 输入设置值。
最小订购数量: 250
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands