help desk software
52601-S10-8LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

52601-S10-8LF

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 52601-S10-8LF is a low-profile shrouded vertical header connector designed for standard PCB interconnection applications. It features a 0.100-inch (2.54 mm) pitch configuration with a 2×5 position arrangement, providing reliable contact and retention for electronic assemblies. The connector housing is constructed from high-temperature thermoplastic material rated UL94V-0 in black, with phosphor-bronze pins that are either gold or GXT plated. The product is lead-free (LF suffix) and meets European Union directives and regulations. It is commonly used in industrial control systems, telecommunications equipment, and consumer electronics where compact, reliable interconnection is required.

Search Keywords: 52601S108LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
52601-S10-8LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1040
Package Type:
TRAY
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 52601-S10-8LF RoHS compliant?

Yes, 52601-S10-8LF is RoHS compliant.

What is the lead time for 52601-S10-8LF?

The standard lead time for 52601-S10-8LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,873

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$2.695
25
$2.450
100
$1.420
250
$1.400
500
$1.380
1,040
$1.360
3,120
$1.350
5,200 +
$1.340