help desk software
52601-G20-4LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

52601-G20-4LF

Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 μm (30 μin.) Gold Mating Plating. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 52601-G20-4LF is a Quickie® Shrouded Header Low Profile connector featuring 20 positions designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It incorporates a four-walled shrouded design for pin protection and misalignment prevention, with gold/GXT plating (0.76µm) on mating areas and tin plating on the solder side. The connector supports 100 mating cycles with a current rating of 3A continuous, operates across -65°C to +105°C, and is compatible with wave, vapor-phase, and IR reflow soldering processes. This product is ideal for electronic control systems, communication equipment, servers, industrial automation, instrumentation, vending machines, and medical applications where reliable flat cable termination is required.

Search Keywords: 52601G204LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
52601-G20-4LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
630
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 52601-G20-4LF RoHS compliant?

Yes, 52601-G20-4LF is RoHS compliant.

What is the lead time for 52601-G20-4LF?

The standard lead time for 52601-G20-4LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 260

Ships today, if you order in

You may purchase all in-stock quantity of 260

Stock lot only: 260

MOQ for In Stock Qty: 1260

MOQ for out of Stock Qty: 1260

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$1.727
1,260
$1.570
1,890
$1.240
2,520 +
$1.220