描述
AZ166-2CT-120A is a heavy-duty miniature power relay designed for industrial switching applications. It features a DPDT (2 Form C) contact arrangement with silver cerium contacts rated for 10 A at 250 VAC and 10 A at 30 VDC, delivering maximum switched power of 300 W at 2500 VA. The relay operates with a 120 VAC coil (50/60 Hz) requiring 10.0 mA nominal current and 4,550 O coil resistance, with a maximum continuous dissipation of 1.7 VA at 20°C. It provides reliable performance across an operating temperature range of -55°C to 70°C, with a minimum mechanical life expectancy of 2×107 operations and operate/release times of 25 msec maximum at nominal coil voltage. The relay is housed in a polycarbonate enclosure with plug-in terminals, top panel mount capability, and carries UL/CUR certification (file E43203), making it suitable for general-use and resistive load applications in control systems, automation equipment, and industrial machinery.
搜索关键词: AZ1662CT120A
规格
常见问题
AZ166-2CT-120A 是否符合 RoHS 标准?
是的,AZ166-2CT-120A 符合 RoHS 标准。
AZ166-2CT-120A 的交货期是多少?
AZ166-2CT-120A 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 396
发货 today, 输入设置值。
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands