描述
21.305.0557.0 is a 5-position electrical connector terminal block assembly (4E / 5DS GW type) manufactured from heat-resistant material compliant with IEC 60335-1 standard. The product features a total length of 38.0 mm with a pure white color similar to RAL 9010, and is designed with dual-stage configuration providing 4×8 = 32 mm of primary contact spacing and 3×8 = 24 mm of secondary contact spacing. The connector incorporates glowing-wire resistant material suitable for high-temperature electrical applications. This terminal block is commonly used in industrial electrical installations, appliance manufacturing, and control panel assemblies where reliable multi-position connectivity and thermal stability are required.
搜索关键词: 2130505570
规格
常见问题
21.305.0557.0 是否已停产?
是的,Wieland Electric 的 21.305.0557.0 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
21.305.0557.0 是否符合 RoHS 标准?
是的,21.305.0557.0 符合 RoHS 标准。
21.305.0557.0 的交货期是多少?
21.305.0557.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 435
发货 today, 输入设置值。
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands